Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,823 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥5.35071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
1,813 In Stock | 1 : ¥7.31000 Tray | Tray | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
50,269 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥5.34664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
7,186 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥5.31697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
2,108 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
350 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
3,787 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥7.37027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
650 In Stock | 1 : ¥7.39000 Tray | Tray | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : ¥5.15689 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | 50gf | 0.264" (6.7mm) | 0.020" (0.5mm) | - | 0.060" (1.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : ¥5.30113 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | 50gf | 0.264" (6.7mm) | 0.020" (0.5mm) | - | 0.060" (1.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : ¥6.03912 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | 50gf | 0.264" (6.7mm) | 0.020" (0.5mm) | - | 0.060" (1.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : ¥6.09707 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | 50gf | 0.264" (6.7mm) | 0.020" (0.5mm) | - | 0.060" (1.5mm) | -40°C ~ 85°C |