Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,956 In Stock | 1 : ¥6.32000 Cut Tape (CT) 7,500 : ¥2.91448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount, Right Angle | - | 0.60mm | Side Actuated | SMD (SMT) Tab | 2.20mm x 1.65mm | Non-Illuminated | - | - | 240gf | IP57 - Dust Protected, Waterproof | - | -40°C ~ 85°C | |||
8,574 In Stock | 1 : ¥7.06000 Cut Tape (CT) 8,000 : ¥3.07207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.10mm x 1.65mm | Non-Illuminated | - | - | 100gf | IP57 - Dust Protected, Waterproof | - | -40°C ~ 85°C |