TL3301PF160QJ | |
---|---|
DigiKey Part Number | EG5395TR-ND - Tape & Reel (TR) EG5395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3301PF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301PF160QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.41520 | ¥85.38 |
100 | ¥3.01140 | ¥301.14 |
250 | ¥2.76704 | ¥691.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥2.53102 | ¥1,645.16 |
1,300 | ¥2.37062 | ¥3,081.81 |
1,950 | ¥2.28077 | ¥4,447.50 |
3,250 | ¥2.17156 | ¥7,057.57 |
4,550 | ¥2.10198 | ¥9,564.01 |
6,500 | ¥2.03021 | ¥13,196.36 |
16,250 | ¥1.85469 | ¥30,138.71 |
32,500 | ¥1.72996 | ¥56,223.70 |