SS-10-16NPE | |
---|---|
DigiKey Part Number | 563-1079-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-16NPE |
Description | SWITCH ROTARY DIP SP6T 0.1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP6T 6 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP6T | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 500 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥28.41400 | ¥284.14 |
25 | ¥25.94640 | ¥648.66 |
100 | ¥22.48580 | ¥2,248.58 |
250 | ¥20.38560 | ¥5,096.40 |
500 | ¥18.90308 | ¥9,451.54 |
1,000 | ¥17.54402 | ¥17,544.02 |
2,500 | ¥15.93786 | ¥39,844.65 |
5,000 | ¥15.29076 | ¥76,453.80 |