EVQ-P7C01P | |
---|---|
DigiKey Part Number | P16765TR-ND - Tape & Reel (TR) P16765CT-ND - Cut Tape (CT) P16765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7C01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.27240 | ¥56.81 |
100 | ¥2.05740 | ¥205.74 |
250 | ¥1.87544 | ¥468.86 |
500 | ¥1.74326 | ¥871.63 |
1,000 | ¥1.48712 | ¥1,487.12 |
2,500 | ¥1.44578 | ¥3,614.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36317 | ¥6,815.85 |
10,000 | ¥1.27229 | ¥12,722.90 |