RRE02VTM6SFHTR | |
---|---|
DigiKey Part Number | RRE02VTM6SFHTR-ND - Tape & Reel (TR) RRE02VTM6SFHCT-ND - Cut Tape (CT) RRE02VTM6SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VTM6SFHTR |
Description | DIODE GP 600V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VTM6SFHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10590 | ¥110.59 |
500 | ¥0.98026 | ¥490.13 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68275 | ¥2,048.25 |
6,000 | ¥0.66750 | ¥4,005.00 |
9,000 | ¥0.59122 | ¥5,320.98 |
30,000 | ¥0.58358 | ¥17,507.40 |
75,000 | ¥0.49586 | ¥37,189.50 |
150,000 | ¥0.47678 | ¥71,517.00 |