TL3330AF130QG | |
---|---|
DigiKey Part Number | EG4388TR-ND - Tape & Reel (TR) EG4388CT-ND - Cut Tape (CT) EG4388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3330AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3330AF130QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.80mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.00600 | ¥40.06 |
25 | ¥3.85880 | ¥96.47 |
100 | ¥3.33970 | ¥333.97 |
250 | ¥3.04256 | ¥760.64 |
500 | ¥2.82006 | ¥1,410.03 |
1,000 | ¥2.52320 | ¥2,523.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥2.52323 | ¥5,803.43 |
4,600 | ¥2.38964 | ¥10,992.34 |
6,900 | ¥2.21153 | ¥15,259.56 |
11,500 | ¥2.06311 | ¥23,725.76 |