7813J-1-023E | |
---|---|
DigiKey Part Number | 7813J-023ETR-ND - Tape & Reel (TR) 7813J-023ECT-ND - Cut Tape (CT) 7813J-023EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7813J-1-023E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7813J-1-023E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.087" (2.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.126" (3.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.30000 | ¥133.00 |
25 | ¥12.09480 | ¥302.37 |
100 | ¥10.50770 | ¥1,050.77 |
250 | ¥9.52240 | ¥2,380.60 |
500 | ¥8.86576 | ¥4,432.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.20898 | ¥8,208.98 |
3,000 | ¥7.44282 | ¥22,328.46 |
5,000 | ¥6.89555 | ¥34,477.75 |
10,000 | ¥6.77309 | ¥67,730.90 |