H-845 | |
---|---|
DigiKey Part Number | H-845-ND |
Manufacturer | |
Manufacturer Product Number | H-845 |
Description | HARDWARE |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Rotary |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Rotary | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Current - Switching | 100mA (AC/DC) | |
Voltage Rating - AC | 16V | |
Voltage Rating - DC | 16V | |
Actuator Type | Rotary for Tool | |
Circuit | SPDT | |
Mounting Type | Surface Mount; Surface Mount, Right Angle; Through Hole | |
Termination Style | Gull Wing; J Lead; PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.67000 | ¥375.67 |