CS-4-14NTB | |
---|---|
DigiKey Part Number | 563-1038-2-ND - Tape & Reel (TR) 563-1038-1-ND - Cut Tape (CT) 563-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-14NTB |
Description | SWITCH ROTARY DIP SP4T 0.1A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-4-14NTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥19.94900 | ¥199.49 |
25 | ¥18.13960 | ¥453.49 |
100 | ¥15.76060 | ¥1,576.06 |
250 | ¥14.28324 | ¥3,570.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.29810 | ¥6,649.05 |
1,000 | ¥12.31303 | ¥12,313.03 |
2,500 | ¥11.16382 | ¥27,909.55 |
5,000 | ¥10.34295 | ¥51,714.75 |