KSR223GLFG | |
---|---|
DigiKey Part Number | 401-1704-2-ND - Tape & Reel (TR) 401-1704-1-ND - Cut Tape (CT) 401-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR223GLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR223GLFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.39900 | ¥83.99 |
25 | ¥7.89120 | ¥197.28 |
100 | ¥6.81740 | ¥681.74 |
250 | ¥6.21284 | ¥1,553.21 |
500 | ¥5.77610 | ¥2,888.05 |
1,000 | ¥5.37315 | ¥5,373.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86943 | ¥12,173.58 |
5,000 | ¥4.53360 | ¥22,668.00 |
12,500 | ¥4.19778 | ¥52,472.25 |