LS39G5F-T

DigiKey Part Number
1642-LS39G5F-TTR-ND - Tape & Reel (TR)
1642-LS39G5F-TCT-ND - Cut Tape (CT)
1642-LS39G5F-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS39G5F-T
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.30mm x 3.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.12mm
Mechanical Life
200,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.57600¥65.76
25¥6.14760¥153.69
100¥5.33720¥533.72
250¥4.85692¥1,214.23
500¥4.50274¥2,251.37
1,000¥4.17386¥4,173.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.13071¥12,522.84
Manufacturers Standard Package