TL6340AF160Q | |
---|---|
DigiKey Part Number | 141-TL6340AF160QTR-ND - Tape & Reel (TR) 141-TL6340AF160QCT-ND - Cut Tape (CT) 141-TL6340AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6340AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6340AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.85mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.92400 | ¥98.10 |
100 | ¥3.39550 | ¥339.55 |
250 | ¥3.09368 | ¥773.42 |
500 | ¥2.86726 | ¥1,433.63 |
1,000 | ¥2.56539 | ¥2,565.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42960 | ¥7,288.80 |
6,000 | ¥2.24852 | ¥13,491.12 |
15,000 | ¥2.09761 | ¥31,464.15 |