DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,986 In Stock | 1 : ¥30.21000 Tube | Tube | Active | SPST | 3 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
1,499 In Stock | 1 : ¥4.68000 Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
10,347 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.54343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C |