A6SN-4104-P | |
---|---|
DigiKey Part Number | Z8493TR-ND - Tape & Reel (TR) Z8493CT-ND - Cut Tape (CT) Z8493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-4104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.476" (12.09mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥20.77100 | ¥207.71 |
25 | ¥18.88600 | ¥472.15 |
100 | ¥16.36620 | ¥1,636.62 |
250 | ¥14.83776 | ¥3,709.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥13.75857 | ¥9,631.00 |
1,400 | ¥12.76947 | ¥17,877.26 |
3,500 | ¥11.60041 | ¥40,601.43 |
4,900 | ¥11.12941 | ¥54,534.11 |