ASQ10337

DigiKey Part Number
255-6479-ND
Manufacturer
Manufacturer Product Number
ASQ10337
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
173gf
Release Force
-
Operating Position
0.366" (9.3mm)
Pretravel
-
Differential Travel
-
Overtravel
0.102" (2.6mm)
Operating Temperature
-40°C ~ 85°C
Electrical Life
200,000 Cycles
Mechanical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.69000¥64.69
10¥51.73600¥517.36
25¥49.15200¥1,228.80
50¥47.85980¥2,392.99
100¥41.39150¥4,139.15
250¥38.80472¥9,701.18
500¥36.86448¥18,432.24
1,000¥35.57099¥35,570.99
Manufacturers Standard Package