Tactile Switches

Results: 2
Manufacturer
Alps AlpineC&K
Series
PTS636SKRP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 16VDC
Actuator Type
Oval ButtonRectangular Button
Actuator Height off PCB, Vertical
2.50mm4.30mm
Termination Style
Gull WingJ Lead
Outline
4.20mm x 3.20mm6.00mm x 3.50mm
Operating Force
160gf180gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 90°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS636 Series
PTS636 SM43 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
43,944
In Stock
1 : ¥1.56000
Cut Tape (CT)
1,500 : ¥0.95524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
SKRPABE010
SKRPABE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
9,609
In Stock
1 : ¥3.69000
Cut Tape (CT)
4,000 : ¥2.10200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.