CS11028.0F160 | |
---|---|
DigiKey Part Number | 2449-CS11028.0F160TR-ND - Tape & Reel (TR) 2449-CS11028.0F160CT-ND - Cut Tape (CT) 2449-CS11028.0F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥2.06480 | ¥206.48 |
250 | ¥1.88236 | ¥470.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.74968 | ¥874.84 |
1,000 | ¥1.49254 | ¥1,492.54 |
2,500 | ¥1.45110 | ¥3,627.75 |
5,000 | ¥1.36816 | ¥6,840.80 |
12,500 | ¥1.27695 | ¥15,961.88 |