2434804-1 | |
---|---|
DigiKey Part Number | 450-2434804-1TR-ND - Tape & Reel (TR) 450-2434804-1CT-ND - Cut Tape (CT) 450-2434804-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2434804-1 |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 2434804-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 240/360gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥2.02280 | ¥50.57 |
100 | ¥1.83070 | ¥183.07 |
250 | ¥1.66884 | ¥417.21 |
500 | ¥1.55126 | ¥775.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32337 | ¥1,323.37 |
3,000 | ¥1.28662 | ¥3,859.86 |
5,000 | ¥1.21310 | ¥6,065.50 |
10,000 | ¥1.13223 | ¥11,322.30 |