2434804-1

DigiKey Part Number
450-2434804-1TR-ND - Tape & Reel (TR)
450-2434804-1CT-ND - Cut Tape (CT)
450-2434804-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2434804-1
Description
SWITCH NAVIGATION DGTL 50MA 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
2434804-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Plunger for Cap
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
240/360gf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥2.13400¥21.34
25¥2.02280¥50.57
100¥1.83070¥183.07
250¥1.66884¥417.21
500¥1.55126¥775.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.32337¥1,323.37
3,000¥1.28662¥3,859.86
5,000¥1.21310¥6,065.50
10,000¥1.13223¥11,322.30
Manufacturers Standard Package