FSM6JSMATR | |
---|---|
DigiKey Part Number | 450-2058-2-ND - Tape & Reel (TR) 450-2058-1-ND - Cut Tape (CT) 450-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM6JSMATR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM6JSMATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.25120 | ¥81.28 |
100 | ¥2.82090 | ¥282.09 |
250 | ¥2.55948 | ¥639.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.38073 | ¥1,785.55 |
1,500 | ¥2.14271 | ¥3,214.07 |
3,750 | ¥2.01175 | ¥7,544.06 |
5,250 | ¥1.86891 | ¥9,811.78 |
18,750 | ¥1.73796 | ¥32,586.75 |