CJS-1200TB

DigiKey Part Number
563-1022-2-ND - Tape & Reel (TR)
563-1022-1-ND - Cut Tape (CT)
563-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CJS-1200TB
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CJS-1200TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Flush
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.60mm
Mechanical Life
-
Electrical Life
200 Cycles
Operating Force
600gf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥7.75800¥77.58
25¥7.25400¥181.35
100¥6.29860¥629.86
250¥5.73144¥1,432.86
500¥5.31338¥2,656.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.92539¥4,925.39
3,000¥4.47763¥13,432.89
5,000¥4.17912¥20,895.60
10,000¥3.88061¥38,806.10
Manufacturers Standard Package