KDS33 | |
---|---|
DigiKey Part Number | CKN4086-ND |
Manufacturer | |
Manufacturer Product Number | KDS33 |
Description | SWITCH SNAP SPST-NC 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KDS33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥39.80100 | ¥398.01 |
50 | ¥33.74560 | ¥1,687.28 |
100 | ¥31.49530 | ¥3,149.53 |
250 | ¥28.55372 | ¥7,138.43 |
500 | ¥26.47694 | ¥13,238.47 |
1,000 | ¥24.57342 | ¥24,573.42 |
2,500 | ¥22.32371 | ¥55,809.27 |