EVP-BFAC1A000 | |
---|---|
DigiKey Part Number | P19749TR-ND - Tape & Reel (TR) P19749CT-ND - Cut Tape (CT) P19749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BFAC1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥2.00240 | ¥200.24 |
250 | ¥1.82552 | ¥456.38 |
500 | ¥1.69680 | ¥848.40 |
1,000 | ¥1.44755 | ¥1,447.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40730 | ¥4,221.90 |
6,000 | ¥1.32688 | ¥7,961.28 |
15,000 | ¥1.23843 | ¥18,576.45 |