KSC XA 35 J LFS | |
---|---|
DigiKey Part Number | 108-KSCXA35JLFSTR-ND - Tape & Reel (TR) 108-KSCXA35JLFSCT-ND - Cut Tape (CT) 108-KSCXA35JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC XA 35 J LFS |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.39520 | ¥184.88 |
100 | ¥6.42090 | ¥642.09 |
250 | ¥5.84276 | ¥1,460.69 |
500 | ¥5.41682 | ¥2,708.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.02118 | ¥7,029.65 |
2,800 | ¥4.56468 | ¥12,781.10 |
7,000 | ¥4.26038 | ¥29,822.66 |
9,800 | ¥3.95607 | ¥38,769.49 |