Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,393 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 6 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Right Side | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
7,523 In Stock 14,000 Factory | 1 : ¥15.19000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
59,325 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,800 : ¥5.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 35gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
1,917 In Stock | 1 : ¥59.60000 Tray | Tray | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
10,519 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 29gf | - | 0.240" (6.1mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥20.85000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP40 | - | 40gf | 2.039gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | -40°C ~ 85°C |