Slide Switches

Results: 3
Manufacturer
E-SwitchTE Connectivity ALCOSWITCH Switches
Series
500RSE
Packaging
BulkTray
Circuit
DPDTSPDT
Contact Timing
Non-Shorting (BBM)Not Specified
Actuator Length
2.80mm3.50mm
Contact Material
-Copper Alloy
Contact Finish
-Gold
Mounting Type
Through HoleThrough Hole, Right Angle
Features
Epoxy Sealed Terminals, IP57IP67 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
500RSP1S1M2RE
500RSP1S1M2RE
SWITCH SLIDE SPDT 0.4VA 20V
E-Switch
158
In Stock
1 : ¥33.25000
Tray
Tray
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
2.80mm
-
-
Through Hole
PC Pin
Epoxy Sealed Terminals, IP57
-20°C ~ 80°C
500RDP1S1M6RE
500RDP1S1M6RE
SWITCH SLIDE DPDT 0.4VA 20V
E-Switch
0
In Stock
Check Lead Time
216 : ¥30.22657
Tray
Tray
Active
DPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
2.80mm
-
-
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals, IP57
-20°C ~ 80°C
0
In Stock
Check Lead Time
1,000 : ¥39.75373
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
3.50mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
IP67 - Dust Tight, Waterproof
-20°C ~ 80°C
Showing
of 3

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.