Tactile Switches

Results: 2
Manufacturer
Bourns Inc.Panasonic Electronic Components
Series
7914EVQP2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.1A @ 16VAC/DC
Actuator Height off PCB, Vertical
2.50mm4.19mm
Termination Style
Gull WingJ Lead
Outline
4.70mm x 3.50mm5.00mm x 5.00mm
Operating Force
300gf350gf
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
7914G Series
7914G-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
36,204
In Stock
1 : ¥6.73000
Cut Tape (CT)
500 : ¥4.42772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Standard
Surface Mount
4.19mm
-
Top Actuated
Gull Wing
5.00mm x 5.00mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
EVQP2, EVQ3P2
EVQ-P2K02Q
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
8,512
In Stock
1 : ¥5.66000
Cut Tape (CT)
4,000 : ¥3.25565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.70mm x 3.50mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.