450301014042

DigiKey Part Number
450301014042-ND
Manufacturer
Manufacturer Product Number
450301014042
Description
SWITCH SLIDE SPDT 500MA 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
450301014042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Red Actuator
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
1.60mm
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
800gf
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.47000¥18.47
10¥17.16700¥171.67
50¥15.59860¥779.93
100¥14.18650¥1,418.65
200¥12.33935¥2,467.87
400¥11.03398¥4,413.59
Manufacturers Standard Package