KMR621NG LFS | |
---|---|
DigiKey Part Number | CKN10684TR-ND - Tape & Reel (TR) CKN10684CT-ND - Cut Tape (CT) CKN10684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR621NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR621NG LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.92760 | ¥148.19 |
100 | ¥5.14590 | ¥514.59 |
250 | ¥4.69568 | ¥1,173.92 |
500 | ¥4.36352 | ¥2,181.76 |
1,000 | ¥3.91296 | ¥3,912.96 |
2,500 | ¥3.67579 | ¥9,189.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.41494 | ¥23,904.58 |
14,000 | ¥3.17779 | ¥44,489.06 |