Slide Switches

Results: 2
Manufacturer
APEM Inc.C&K
Series
ASLBSS, COMAX
Packaging
BagTray
Current Rating (Amps)
300mA (AC/DC)300mA (DC)
Contact Material
Copper AlloySilver (Ag)
Mounting Type
Through HoleThrough Hole, Right Angle
Operating Temperature
-20°C ~ 70°C-20°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
SS-14D0839-VG-5-PA
SS-14D0839-VG 5 PA
SWITCH SLIDE SP4T 300MA 30V
C&K
76,238
In Stock
1 : ¥4.84000
Tray
Tray
Active
SP4T
Not Specified
On-On-On-On
300mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
ASLB1470R
ASLB1470R
SLIDE SWITCH
APEM Inc.
1,999
In Stock
1 : ¥21.76000
Bag
Bag
Active
SP4T
Not Specified
On-On-On-On
300mA (AC/DC)
125 V
30 V
Standard
5.00mm
Silver (Ag)
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 80°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.