DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,486 In Stock | 1 : ¥41.54000 Cut Tape (CT) 2,000 : ¥31.18088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
9,405 In Stock | 1 : ¥42.53000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.063" (1.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
4,635 In Stock | 1 : ¥44.66000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.063" (1.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C |