Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,381 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥5.95211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 35 ~ 40AT | 5AT | 1.5A (AC/DC) | 250 V | 200 V | 50W | 1 ms | 0.4 ms | Surface Mount | Axial | 1.126" (28.60mm) | 0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm) | - | -60°C ~ 125°C | 2A (AC/DC) | ||
1,800 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥8.69960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | 5AT | 1.5A (AC/DC) | 250 V | 200 V | 50W | 1 ms | 0.4 ms | Surface Mount | Axial | 1.126" (28.60mm) | 0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm) | - | -60°C ~ 125°C | 2A (AC/DC) |