TL3305CF260QG | |
---|---|
DigiKey Part Number | EG5355TR-ND - Tape & Reel (TR) EG5355CT-ND - Cut Tape (CT) EG5355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305CF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305CF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.86840 | ¥46.71 |
100 | ¥1.69290 | ¥169.29 |
250 | ¥1.54344 | ¥385.86 |
500 | ¥1.43474 | ¥717.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22392 | ¥1,223.92 |
3,000 | ¥1.18987 | ¥3,569.61 |
5,000 | ¥1.12189 | ¥5,609.45 |
10,000 | ¥1.04710 | ¥10,471.00 |