76STC02T

DigiKey Part Number
GH7720-ND
Manufacturer
Manufacturer Product Number
76STC02T
Description
SWITCH TOGGLE DIP SPDT 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Through Hole Toggle Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
76STC02T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Toggle
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.467" (11.86mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.380" (9.65mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.99000¥55.99
10¥53.45400¥534.54
27¥48.62037¥1,312.75
108¥42.00231¥4,536.25
270¥38.18411¥10,309.71
513¥35.38409¥18,152.04
1,026¥32.83842¥33,692.22
2,511¥31.50512¥79,109.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.