PTS 647 SM38 SMTR2 LFS | |
---|---|
DigiKey Part Number | PTS647SM38SMTR2LFSTR-ND - Tape & Reel (TR) PTS647SM38SMTR2LFSCT-ND - Cut Tape (CT) PTS647SM38SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS 647 SM38 SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS 647 SM38 SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.93760 | ¥48.44 |
100 | ¥1.75520 | ¥175.52 |
250 | ¥1.59988 | ¥399.97 |
500 | ¥1.48708 | ¥743.54 |
1,000 | ¥1.26862 | ¥1,268.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26862 | ¥2,537.24 |
4,000 | ¥1.23338 | ¥4,933.52 |
6,000 | ¥1.16291 | ¥6,977.46 |
10,000 | ¥1.08537 | ¥10,853.70 |