E913 | |
---|---|
DigiKey Part Number | SC1552-ND |
Manufacturer | |
Manufacturer Product Number | E913 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.02000 | ¥142.02 |
10 | ¥128.98800 | ¥1,289.88 |
25 | ¥123.19200 | ¥3,079.80 |
50 | ¥116.66860 | ¥5,833.43 |
100 | ¥112.32090 | ¥11,232.09 |
250 | ¥105.07484 | ¥26,268.71 |
500 | ¥99.54032 | ¥49,770.16 |