ED913 | |
---|---|
DigiKey Part Number | SC1904-ND |
Manufacturer | |
Manufacturer Product Number | ED913 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.96000 | ¥162.96 |
10 | ¥148.00100 | ¥1,480.01 |
25 | ¥141.35120 | ¥3,533.78 |
50 | ¥133.86920 | ¥6,693.46 |
100 | ¥128.88030 | ¥12,888.03 |
250 | ¥120.56520 | ¥30,141.30 |
500 | ¥114.21482 | ¥57,107.41 |