Tactile Switches

Results: 2
Manufacturer
C&KCUI Devices
Series
KSTTS01
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 32VDC
Actuator Type
Plunger for CapStandard
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
5.00mm7.30mm
Termination Style
J LeadPC Pin
Outline
6.00mm x 6.00mm6.20mm x 6.20mm
Operating Force
100gf200gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KST221J, KST221JLFS
KST221JLFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
5,643
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,000 : ¥6.79271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
200gf
IP40
-
-40°C ~ 85°C
TS01-66-73-BK-100-D
TS01-66-73-BK-100-D
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
3,814
In Stock
1 : ¥0.82000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Through Hole
7.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.