DS01-254-L-01BE | |
---|---|
DigiKey Part Number | 2223-DS01-254-L-01BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-L-01BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-L-01BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.60910 | ¥260.91 |
250 | ¥2.39792 | ¥599.48 |
500 | ¥2.24834 | ¥1,124.17 |
1,000 | ¥2.10680 | ¥2,106.80 |
2,500 | ¥1.93108 | ¥4,827.70 |
5,000 | ¥1.80634 | ¥9,031.70 |