R-668127 | |
---|---|
DigiKey Part Number | 2508-R-668127TR-ND - Tape & Reel (TR) 2508-R-668127CT-ND - Cut Tape (CT) 2508-R-668127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668127 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-668127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.57mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 229gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.68800 | ¥42.20 |
100 | ¥1.52780 | ¥152.78 |
250 | ¥1.39272 | ¥348.18 |
500 | ¥1.29468 | ¥647.34 |
1,000 | ¥1.10447 | ¥1,104.47 |
2,500 | ¥1.07381 | ¥2,684.52 |
5,000 | ¥1.01243 | ¥5,062.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.94494 | ¥18,898.80 |