1571634-2 | |
---|---|
DigiKey Part Number | 450-2408-2-ND - Tape & Reel (TR) 450-2408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571634-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571634-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.92120 | ¥98.03 |
100 | ¥3.39390 | ¥339.39 |
250 | ¥3.09248 | ¥773.12 |
500 | ¥2.86620 | ¥1,433.10 |
1,000 | ¥2.56450 | ¥2,564.50 |
2,500 | ¥2.42876 | ¥6,071.90 |
5,000 | ¥2.24773 | ¥11,238.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.09688 | ¥20,968.80 |