219-3MSTR | |
---|---|
DigiKey Part Number | CT3094TR-ND - Tape & Reel (TR) CT3094CT-ND - Cut Tape (CT) CT3094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-3MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3MSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.49720 | ¥137.43 |
100 | ¥4.77150 | ¥477.15 |
250 | ¥4.35416 | ¥1,088.54 |
500 | ¥4.04612 | ¥2,023.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.62841 | ¥3,628.41 |
3,000 | ¥3.40846 | ¥10,225.38 |
5,000 | ¥3.16657 | ¥15,832.85 |
10,000 | ¥2.94668 | ¥29,466.80 |