EVQ-P7B01P | |
---|---|
DigiKey Part Number | P16764TR-ND - Tape & Reel (TR) P16764CT-ND - Cut Tape (CT) P16764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7B01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7B01P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 4.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.15440 | ¥53.86 |
100 | ¥1.95150 | ¥195.15 |
250 | ¥1.77956 | ¥444.89 |
500 | ¥1.65394 | ¥826.97 |
1,000 | ¥1.41102 | ¥1,411.02 |
2,500 | ¥1.37179 | ¥3,429.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.29341 | ¥6,467.05 |
10,000 | ¥1.20718 | ¥12,071.80 |