RT1105AF160Q | |
---|---|
DigiKey Part Number | EG5982-ND |
Manufacturer | |
Manufacturer Product Number | RT1105AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT1105AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.80mm x 6.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Red Actuator | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.76160 | ¥69.04 |
100 | ¥2.39730 | ¥239.73 |
250 | ¥2.17496 | ¥543.74 |
500 | ¥2.02322 | ¥1,011.61 |
1,200 | ¥1.82093 | ¥2,185.12 |
3,600 | ¥1.70962 | ¥6,154.63 |
6,000 | ¥1.58823 | ¥9,529.38 |