EVP-BB2A9B000 | |
---|---|
DigiKey Part Number | P19888TR-ND - Tape & Reel (TR) P19888CT-ND - Cut Tape (CT) P19888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BB2A9B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB2A9B000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.53mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.11mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.29520 | ¥107.38 |
100 | ¥3.71580 | ¥371.58 |
250 | ¥3.38540 | ¥846.35 |
500 | ¥3.13778 | ¥1,568.89 |
1,000 | ¥2.80751 | ¥2,807.51 |
2,500 | ¥2.65886 | ¥6,647.15 |
5,000 | ¥2.46069 | ¥12,303.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.29555 | ¥22,955.50 |