PTS 647 SM38 SMTR2 LFS

DigiKey Part Number
PTS647SM38SMTR2LFSTR-ND - Tape & Reel (TR)
PTS647SM38SMTR2LFSCT-ND - Cut Tape (CT)
PTS647SM38SMTR2LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS 647 SM38 SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS 647 SM38 SMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥2.04400¥20.44
25¥1.93760¥48.44
100¥1.75530¥175.53
250¥1.59992¥399.98
500¥1.48712¥743.56
1,000¥1.26866¥1,268.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.26866¥2,537.32
4,000¥1.23342¥4,933.68
6,000¥1.16295¥6,977.70
10,000¥1.08541¥10,854.10
Manufacturers Standard Package