Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,706 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,800 : ¥2.56967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.80mm | - | Top Actuated | SMD (SMT) Tab | 4.50mm x 4.50mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
14,342 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,500 : ¥3.59869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | SMD (SMT) Tab | 3.90mm x 2.90mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C |