ESE-24MH1T | |
---|---|
DigiKey Part Number | P10873STR-ND - Tape & Reel (TR) P10873SCT-ND - Cut Tape (CT) P10873SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-24MH1T |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24MH1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.57760 | ¥114.44 |
100 | ¥3.96120 | ¥396.12 |
250 | ¥3.60936 | ¥902.34 |
500 | ¥3.34516 | ¥1,672.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.99313 | ¥2,993.13 |
3,000 | ¥2.83463 | ¥8,503.89 |
5,000 | ¥2.62336 | ¥13,116.80 |
10,000 | ¥2.44729 | ¥24,472.90 |