Tactile Switches

Results: 7
Manufacturer
Bourns Inc.C&K
Series
7914KTPTS645
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.1A @ 16VAC/DC1VA @ 32VAC/DC
Actuator Type
FlushPlunger for CapStandard
Actuator Length, Right Angle
7.90mm-
Termination Style
Gull WingSMD (SMT) Tab
Outline
5.00mm x 5.18mm7.57mm x 4.38mm7.77mm x 4.38mm7.77mm x 4.61mm9.50mm x 6.60mm
Operating Force
100gf300gf
Ingress Protection
-IP57 - Dust Protected, WaterproofIP67 - Dust Tight, Waterproof
Features
-Sealed
Operating Temperature
-55°C ~ 125°C-40°C ~ 90°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
7914S-1-000E
7914S-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
4,265
In Stock
1 : ¥11.82000
Cut Tape (CT)
200 : ¥9.25780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
SMD (SMT) Tab
5.00mm x 5.18mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
KT11P4SA
KT11P4SA1M34LFS
SWITCH TACTILE SPST-NO 1VA 32V
C&K
86,619
In Stock
1 : ¥22.41000
Cut Tape (CT)
800 : ¥16.44014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1VA @ 32VAC/DC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
7.77mm x 4.38mm
Non-Illuminated
-
-
300gf
IP57 - Dust Protected, Waterproof
Sealed
-40°C ~ 90°C
PTS645VN13SMTR92LFS
PTS645VN13SMTR92LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
7,847
In Stock
1 : ¥4.43000
Cut Tape (CT)
650 : ¥2.99342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
7.90mm
Side Actuated
Gull Wing
9.50mm x 6.60mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
KT11B1SAM(33), KT11B1SAM3(4,5)LF(S,G)
KT11B1SAM34LFS
SWITCH TACTILE SPST-NO 1VA 32V
C&K
3,656
In Stock
1 : ¥31.61000
Cut Tape (CT)
800 : ¥20.14635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1VA @ 32VAC/DC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
7.57mm x 4.38mm
Non-Illuminated
-
-
300gf
IP57 - Dust Protected, Waterproof
Sealed
-40°C ~ 90°C
7914S-1-024E
7914S-1-024E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
130
In Stock
1 : ¥11.82000
Cut Tape (CT)
200 : ¥9.25780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Flush
Surface Mount, Right Angle
-
-
Side Actuated
SMD (SMT) Tab
5.00mm x 5.18mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
KT11B2SAM(33), KT11B2SAM3(4,5)LF(S,G)
KT11B2SAM35LFG
SWITCH TACTILE SPST-NO 1VA 32V
C&K
46,717
In Stock
1 : ¥33.00000
Cut Tape (CT)
800 : ¥25.24515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1VA @ 32VAC/DC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
7.57mm x 4.38mm
Non-Illuminated
-
-
300gf
IP57 - Dust Protected, Waterproof
Sealed
-40°C ~ 90°C
KT11S1SA3M31, KT11S1SA3M34LFS
KT11S1SA3M34LFS
SWITCH TACTILE SPST-NO 1VA 32V
C&K
2,647
In Stock
1 : ¥33.91000
Cut Tape (CT)
500 : ¥17.46636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1VA @ 32VAC/DC
Plunger for Cap
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
7.77mm x 4.61mm
Non-Illuminated
-
-
300gf
IP57 - Dust Protected, Waterproof
Sealed
-40°C ~ 90°C
Showing
of 7

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.